Part Details for S9S08SG32E1CTL by NXP Semiconductors
Results Overview of S9S08SG32E1CTL by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S08SG32E1CTL Information
S9S08SG32E1CTL by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S08SG32E1CTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y7221
|
Newark | 8-Bit Mcu, S08 Core, 32Kb Flash, 40Mhz, -40/+85Degc, Automotive Qualified, Sop 28/ Tube Rohs Complia... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $3.5200 | Buy Now |
DISTI #
S9S08SG32E1CTL-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28TSSOP Min Qty: 1550 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5637 | Buy Now |
DISTI #
S9S08SG32E1CTL
|
Avnet Americas | MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 28-Pin TSSOP W Rail - Rail/Tube (Alt: S9S08SG32E1CTL) RoHS: Compliant Min Qty: 1350 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.2097 / $2.3585 | Buy Now |
DISTI #
841-S9S08SG32E1CTL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+85degC, Automotive Qualifi... more RoHS: Compliant | 50 |
|
$2.5100 / $6.2400 | Buy Now |
DISTI #
S9S08SG32E1CTL
|
Avnet Silica | MCU 8bit HCS08 CISC 32KB Flash 33V5V 28Pin TSSOP W Rail (Alt: S9S08SG32E1CTL) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 13400 |
|
RFQ |