Part Details for S9S08RNA8W2VTJ by NXP Semiconductors
Overview of S9S08RNA8W2VTJ by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9S08RNA8W2VTJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9856
|
Newark | 8-Bit Mcu, S08 Core, 8Kb Flash, 20Mhz, -40/+105Degc, Automotive Qualified, Sop 20/ Tube Rohs Compliant: Yes |Nxp S9S08RNA8W2VTJ RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $2.8600 | Buy Now |
DISTI #
S9S08RNA8W2VTJ-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20TSSOP Min Qty: 75 Lead time: 45 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4264 | Buy Now |
DISTI #
S9S08RNA8W2VTJ
|
Avnet Americas | S9S08RNA8W2VTJ/TSSOP20/STANDAR - Rail/Tube (Alt: S9S08RNA8W2VTJ) Min Qty: 1725 Package Multiple: 75 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$1.8271 / $2.0083 | Buy Now |
DISTI #
841-S9S08RNA8W2VTJ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 8KB Flash, 20MHz, -40/+105degC, Automotive Qualified, SOP 20 RoHS: Compliant | 0 |
|
$2.4200 / $4.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1725 Package Multiple: 75 Lead time: 45 Weeks Container: Tube | 0Tube |
|
$2.3300 | Buy Now |
Part Details for S9S08RNA8W2VTJ
S9S08RNA8W2VTJ CAD Models
S9S08RNA8W2VTJ Part Data Attributes
|
S9S08RNA8W2VTJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08RNA8W2VTJ
NXP Semiconductors
Microprocessor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 45 Weeks | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | S9S08 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |