Part Details for S9S08QD4J1VSC by NXP Semiconductors
Overview of S9S08QD4J1VSC by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S9S08QD4J1VSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9819
|
Newark | 8-Bit Mcu, S08 Core, 4Kb Flash, 16Mhz, -40/+105Degc, Automotive Qualified, Soic 8/ Tube Rohs Compliant: Yes |Nxp S9S08QD4J1VSC Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $2.0800 | Buy Now |
DISTI #
S9S08QD4J1VSC-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 8SOIC Min Qty: 2450 Lead time: 45 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9310 | Buy Now |
DISTI #
S9S08QD4J1VSC
|
Avnet Americas | MCU 8-bit HCS08 CISC 4KB Flash 3.3V/5V 8-Pin SOIC N Rail - Rail/Tube (Alt: S9S08QD4J1VSC) Min Qty: 2450 Package Multiple: 2450 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$1.5250 / $1.7500 | Buy Now |
DISTI #
841-S9S08QD4J1VSC
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 4KB Flash, 16MHz, -40/+105degC, Automotive Qualified, SOIC 8 RoHS: Compliant | 0 |
|
$1.9300 / $3.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 Container: Tube | 0Tube |
|
$1.9300 | Buy Now |
DISTI #
S9S08QD4J1VSC
|
EBV Elektronik | MCU 8-bit HCS08 CISC 4KB Flash 3.3V/5V 8-Pin SOIC N Rail (Alt: S9S08QD4J1VSC) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 47 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S9S08QD4J1VSC
S9S08QD4J1VSC CAD Models
S9S08QD4J1VSC Part Data Attributes:
|
S9S08QD4J1VSC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08QD4J1VSC
NXP Semiconductors
IC,MICROCONTROLLER,8-BIT,SOP,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |