Part Details for S9S08QD2J1MSC by NXP Semiconductors
Overview of S9S08QD2J1MSC by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9S08QD2J1MSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9814
|
Newark | 8-Bit Mcu, S08 Core, 2Kb Flash, 16Mhz, -40/+125Degc, Automotive Qualified, Soic 8/ Tube Rohs Compliant: Yes |Nxp S9S08QD2J1MSC RoHS: Compliant Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $2.0500 | Buy Now |
DISTI #
S9S08QD2J1MSC-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 8SOIC Min Qty: 2450 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6867 | Buy Now |
DISTI #
S9S08QD2J1MSC
|
Avnet Americas | MCU 8-bit HCS08 CISC 2KB Flash 3.3V/5V 8-Pin SOIC N Rail - Rail/Tube (Alt: S9S08QD2J1MSC) Min Qty: 2450 Package Multiple: 2450 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.4883 / $1.6359 | Buy Now |
DISTI #
841-S9S08QD2J1MSC
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 2KB Flash, 16MHz, -40/+125degC, Automotive Qualified, SOIC 8 RoHS: Compliant | 0 |
|
$1.6100 / $3.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$1.9000 | Buy Now |
DISTI #
S9S08QD2J1MSC
|
Richardson RFPD | MICROCONTROLLER IC RoHS: Compliant Min Qty: 2450 | 0 |
|
$1.7500 | Buy Now |
DISTI #
S9S08QD2J1MSC
|
Avnet Silica | MCU 8-bit HCS08 CISC 2KB Flash 3.3V/5V 8-Pin SOIC N Rail (Alt: S9S08QD2J1MSC) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S9S08QD2J1MSC
|
EBV Elektronik | MCU 8-bit HCS08 CISC 2KB Flash 3.3V/5V 8-Pin SOIC N Rail (Alt: S9S08QD2J1MSC) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 2450 |
|
RFQ |
Part Details for S9S08QD2J1MSC
S9S08QD2J1MSC CAD Models
S9S08QD2J1MSC Part Data Attributes
|
S9S08QD2J1MSC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08QD2J1MSC
NXP Semiconductors
IC,MICROCONTROLLER,8-BIT,SOP,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for S9S08QD2J1MSC
This table gives cross-reference parts and alternative options found for S9S08QD2J1MSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S9S08QD2J1MSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S9S08QD2J1MSC | IC,MICROCONTROLLER,8-BIT,SOP,8PIN,PLASTIC | Rochester Electronics LLC | S9S08QD2J1MSC vs S9S08QD2J1MSC |
S9S08QD2J1MSC | 8-bit MCU, S08 core, 2KB Flash, 16MHz, -40/+125degC, Automotive Qualified, SOIC 8 | Freescale Semiconductor | S9S08QD2J1MSC vs S9S08QD2J1MSC |