S9S08DZ60F1MLFR
Freescale Semiconductor
Description: IC,MICROCONTROLLER,8-BIT,HCS08 CPU,CMOS,QFP,48PIN,PLASTIC

Overview of S9S08DZ60F1MLFR by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for S9S08DZ60F1MLFR by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
Win Source Electronics   3600
  • 2 $33.4710
  • 4 $27.4630
  • 6 $26.6050
  • 8 $25.7470
  • 11 $24.8890
  • 14 $22.3140
$22.3140 / $33.4710 Buy Now

CAD Models for S9S08DZ60F1MLFR by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S9S08DZ60F1MLFR by Freescale Semiconductor

S9S08DZ60F1MLFR
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Reach Compliance Code
unknown
Bit Size
8
CPU Family
HCS08
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e3
Moisture Sensitivity Level
3
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
4096
ROM (words)
60032
ROM Programmability
FLASH
Screening Level
AEC-Q100
Speed
40 MHz
Supply Current-Max
24 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. S9S08DZ60F1MLFR
    Freescale Semiconductor
    IC,MICROCONTROLLER,8-BIT,HCS08 CPU,CMOS,QFP,48PIN,PLASTIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S9S08DZ60F1MLFR by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S9S08DZ60F1MLFR by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of S9S08DZ60F1MLFR would you like to use for your alert(s)?
  • Please alert me when S9S08DZ60F1MLFR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S9S08DZ60F1MLFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S9S08DZ60F1MLFR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S9S08DZ60F1MLFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S9S08DZ60F1MLFR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S9S08DZ60F1MLFR by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: