S9S08DN32F2CLC
NXP Semiconductors
Description: Microcontroller

Overview of S9S08DN32F2CLC by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Transportation and Logistics Automotive

Price & Stock for S9S08DN32F2CLC by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 63Y8744
Newark 8-Bit Mcu, S08 Core, 32Kb Flash, 40Mhz, -40/+85Degc, Automotive Qualified, Qfp 32/ Tray Rohs Compliant: Yes |Nxp S9S08DN32F2CLC RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $5.0000
$5.0000 Buy Now
DISTI # S9S08DN32F2CLC-ND
DigiKey IC MCU 8BIT 32KB FLASH 32LQFP Min Qty: 1250 Lead time: 52 Weeks Container: Tray Temporarily Out of Stock
  • 1,250 $4.5875
$4.5875 Buy Now
DISTI # S9S08DN32F2CLC
Avnet Americas MCU 8-Bit S08 CISC 32KB Flash 3.3V/5V 32-Pin LQFP Brick - Trays (Alt: S9S08DN32F2CLC) Min Qty: 1250 Package Multiple: 1250 Lead time: 52 Weeks, 0 Days Container: Tray 0
  • 1,250 $5.1380
  • 2,500 $5.0279
  • 5,000 $4.9178
  • 7,500 $4.8077
  • 10,000 $4.6976
  • 12,500 $4.5875
  • 125,000 $4.4774
$4.4774 / $5.1380 Buy Now
DISTI # 841-S9S08DN32F2CLC
Mouser Electronics 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 32 RoHS: Compliant 0
  • 1,250 $5.7500
$5.7500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 52 Weeks Container: Tray 0
Tray
  • 1,250 $5.6500
$5.6500 Buy Now

CAD Models for S9S08DN32F2CLC by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S9S08DN32F2CLC by NXP Semiconductors

S9S08DN32F2CLC
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
LQFP-32
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
52 Weeks
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
HCS08
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e3
Length
7 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of External Interrupts
1
Number of I/O Lines
26
Number of Serial I/Os
1
Number of Terminals
32
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP32,.35SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
260
RAM (bytes)
1536
ROM (words)
33792
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
40 MHz
Supply Current-Max
24 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. S9S08DN32F2CLC
    NXP Semiconductors
    Microcontroller
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S9S08DN32F2CLC by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S9S08DN32F2CLC by NXP Semiconductors

Select Manufacturer
Which Manufacturer of S9S08DN32F2CLC would you like to use for your alert(s)?
  • Please alert me when S9S08DN32F2CLC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S9S08DN32F2CLC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S9S08DN32F2CLC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S9S08DN32F2CLC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S9S08DN32F2CLC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S9S08DN32F2CLC by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: