Microcontrollers and Processors
S9S08AW60CFGE
Description: 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BCB, LQFP-44

Overview of S9S08AW60CFGE by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Transportation and Logistics Automotive

CAD Models for S9S08AW60CFGE by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S9S08AW60CFGE by Freescale Semiconductor

S9S08AW60CFGE
Freescale Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
LQFP,
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
8
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G44
Length
10 mm
Number of I/O Lines
54
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
40 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. S9S08AW60CFGE
    Freescale Semiconductor
    8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BCB, LQFP-44
    VS

Alternate Parts for S9S08AW60CFGE

This table gives cross-reference parts and alternative options found for S9S08AW60CFGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S9S08AW60CFGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S9S08AW60MFGE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 NXP Semiconductors S9S08AW60CFGE vs S9S08AW60MFGE
MC9S08AW60CFGE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BCB, LQFP-44 Rochester Electronics LLC S9S08AW60CFGE vs MC9S08AW60CFGE
MC9S08AW60CFGE S08AW 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 44 Freescale Semiconductor S9S08AW60CFGE vs MC9S08AW60CFGE
MC9S08AW60MFGE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BCB, LQFP-44 Freescale Semiconductor S9S08AW60CFGE vs MC9S08AW60MFGE
MC9S08AW60VFGE MICROCONTROLLER NXP Semiconductors S9S08AW60CFGE vs MC9S08AW60VFGE
MC9S08AW60CFGE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 NXP Semiconductors S9S08AW60CFGE vs MC9S08AW60CFGE
935309446557 Microcontroller NXP Semiconductors S9S08AW60CFGE vs 935309446557
MC9S08AW60MFGER MC9S08AW60MFGER NXP Semiconductors S9S08AW60CFGE vs MC9S08AW60MFGER
MC9S08AW60MFGE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 NXP Semiconductors S9S08AW60CFGE vs MC9S08AW60MFGE
Part Number Description Manufacturer Compare
MC9S08AW60VFGE MICROCONTROLLER NXP Semiconductors S9S08AW60CFGE vs MC9S08AW60VFGE
MC9S08AW16CFGER 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BCB, LQFP-44 Rochester Electronics LLC S9S08AW60CFGE vs MC9S08AW16CFGER
S9S08AW16MFGE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 NXP Semiconductors S9S08AW60CFGE vs S9S08AW16MFGE
MC9S08AW32MFGE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 NXP Semiconductors S9S08AW60CFGE vs MC9S08AW32MFGE
MC9S08AW60CFGE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BCB, LQFP-44 Rochester Electronics LLC S9S08AW60CFGE vs MC9S08AW60CFGE
S9S08AW48CFGE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BCB, LQFP-44 Freescale Semiconductor S9S08AW60CFGE vs S9S08AW48CFGE
MC9S08AW48CFGE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 NXP Semiconductors S9S08AW60CFGE vs MC9S08AW48CFGE
935309446557 Microcontroller NXP Semiconductors S9S08AW60CFGE vs 935309446557
MC9S08AW32CFGER 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 NXP Semiconductors S9S08AW60CFGE vs MC9S08AW32CFGER
S9S08AW48MFGE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 NXP Semiconductors S9S08AW60CFGE vs S9S08AW48MFGE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S9S08AW60CFGE by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S9S08AW60CFGE by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of S9S08AW60CFGE would you like to use for your alert(s)?
  • Please alert me when S9S08AW60CFGE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S9S08AW60CFGE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S9S08AW60CFGE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S9S08AW60CFGE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S9S08AW60CFGE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S9S08AW60CFGE by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: