Part Details for S9S08AW16E7MFGE by NXP Semiconductors
Overview of S9S08AW16E7MFGE by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9S08AW16E7MFGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9775
|
Newark | 9S08Aw60 Cu Wire/ Tray Rohs Compliant: Yes |Nxp S9S08AW16E7MFGE Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 | Buy Now |
DISTI #
S9S08AW16E7MFGE-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 44LQFP Min Qty: 800 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2174 | Buy Now |
DISTI #
S9S08AW16E7MFGE
|
Avnet Americas | S9S08AW16E7MFGE/LQFP44/STANDAR - Trays (Alt: S9S08AW16E7MFGE) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.5356 / $4.0572 | Buy Now |
DISTI #
841-S9S08AW16E7MFGE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 9S08AW60 Cu WIRE RoHS: Compliant | 0 |
|
$4.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$4.4600 | Buy Now |
|
Rochester Electronics | MC9S08AW - MONET -8-bit MCU, 16KB Flash RoHS: Compliant Status: Active Min Qty: 1 | 800 |
|
$3.9500 / $4.6500 | Buy Now |
DISTI #
S9S08AW16E7MFGE
|
Avnet Silica | S9S08AW16E7MFGE/LQFP44/STANDAR (Alt: S9S08AW16E7MFGE) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 8BIT 16KB FLASH 44LQFP | 2180 |
|
RFQ |
Part Details for S9S08AW16E7MFGE
S9S08AW16E7MFGE CAD Models
S9S08AW16E7MFGE Part Data Attributes
|
S9S08AW16E7MFGE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08AW16E7MFGE
NXP Semiconductors
S9S08AW16E7MFGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 44 | |
PWM Channels | YES | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |