Part Details for S9979 by Hamamatsu Photonics
Overview of S9979 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for S9979
S9979 CAD Models
S9979 Part Data Attributes:
|
S9979
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S9979
Hamamatsu Photonics
CCD Sensor, 1536 Horiz pixels, 128 Vert pixels, 5-11V, Rectangular, Through Hole Mount, CERAMIC PACKAGE-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | CERAMIC PACKAGE-28 | |
Reach Compliance Code | unknown | |
Additional Feature | SENSITIVITY IS 0.6 MICRO V/ELECTRON | |
Array Type | FRAME | |
Body Breadth | 15 mm | |
Body Height | 2.5 mm | |
Body Length or Diameter | 87 mm | |
Dynamic Range | 86 dB | |
Horizontal Pixel | 1536 | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 30 °C | |
Operating Temperature-Min | -30 °C | |
Output Range | 5-11V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 48X48 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-1100 | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 12 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 128 |