Part Details for S995-30-007-00-810400 by Mill-Max Mfg Corp
Overview of S995-30-007-00-810400 by Mill-Max Mfg Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G888104002T1HR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 2.54mm Pitch Vertical DIP,1x4Pin,Gold Flash,NY4T,Tail=3.3mm,Latch Type,Color-Black,Tray | |
G888104002PAEU | Amphenol Communications Solutions | Board mount - Header Plug - Protect Header 2.54mm Pitch Vertical Dip,1x4Pin,Gold Flash,LCP,Tail=3.3mm,Color-Black |
Price & Stock for S995-30-007-00-810400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMX995-30-007-00-810400
|
Heilind Electronics | S995-30-007-00-810400 | Americas - 193 in Stock |
|
$10.0311 / $10.7351 | Buy Now |
DISTI #
MMX995-30-007-00-810400
|
Interstate Connecting Components | S995-30-007-00-810400 | 64 |
|
$10.0311 / $10.7351 | Buy Now |