Part Details for S99-50019 by Spansion
Overview of S99-50019 by Spansion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84500-192LF | Amphenol Communications Solutions | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
10119109-250019LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 50 Positions, 2.54 mm (0.100in) Pitch. | |
84500-192 | Amphenol Communications Solutions | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array |
Price & Stock for S99-50019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 106 |
|
RFQ |