Part Details for S9737-03 by Hamamatsu Photonics
Overview of S9737-03 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Part Details for S9737-03
S9737-03 CAD Models
S9737-03 Part Data Attributes
|
S9737-03
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S9737-03
Hamamatsu Photonics
CCD Sensor, 1024 Horiz pixels, 1024 Vert pixels, 12-18V, Rectangular,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Additional Feature | IT HAS A SENSITIVITY OF 4.5 MICRO VOLT PER ELECTRON | |
Array Type | FULL FRAME TRANSFER | |
Body Breadth | 21 mm | |
Body Height | 1.26 mm | |
Body Length or Diameter | 26 mm | |
Dynamic Range | 83.52 dB | |
Horizontal Pixel | 1024 | |
Operating Temperature-Max | 30 °C | |
Operating Temperature-Min | -50 °C | |
Output Range | 12-18V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 12X12 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-1100 | |
Vertical Pixel | 1024 |