Part Details for S9703-10 by Hamamatsu Photonics
Overview of S9703-10 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S9703-10
S9703-10 CAD Models
S9703-10 Part Data Attributes:
|
S9703-10
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S9703-10
Hamamatsu Photonics
Logic Output Photo IC, LEAD FREE PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | LEAD FREE PACKAGE-10 | |
Reach Compliance Code | unknown | |
Application | AMPLIFIER | |
Configuration | SINGLE | |
Infrared Range | YES | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | RECTANGULAR | |
Size | 3.8 mm |