Part Details for S96-0002-0089 by TE Connectivity
Overview of S96-0002-0089 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for S96-0002-0089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ2663
|
Newark | M83513/05-15, Jm, Jks, Slot, L Pr, 4-40 |Microdot Te Connectivity S96-0002-0089 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.3400 / $56.3000 | Buy Now |
DISTI #
2266-S96-0002-0089-ND
|
DigiKey | Headers & Wire Housings S96-0002 Min Qty: 2 Container: Tray MARKETPLACE PRODUCT |
2494 In Stock |
|
$35.3800 / $43.2700 | Buy Now |
|
Onlinecomponents.com | Connector Accessories D-Sub Jackscrew Assembly Straight RoHS: Compliant |
2494 Partner Stock |
|
$36.9300 / $109.7100 | Buy Now |
DISTI #
C1S114401884968
|
Chip1Stop | Connector Accessories D-Sub Jackscrew Assembly Straight RoHS: Compliant | 2494 |
|
$29.3000 / $45.9000 | Buy Now |
|
Master Electronics | Connector Accessories D-Sub Jackscrew Assembly Straight RoHS: Compliant |
2494 Partner Stock |
|
$36.9300 / $109.7100 | Buy Now |