Datasheets
S952T by:

RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET,

Part Details for S952T by Temic Semiconductors

Overview of S952T by Temic Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for S952T

S952T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S952T Part Data Attributes

S952T Temic Semiconductors
Buy Now Datasheet
Compare Parts:
S952T Temic Semiconductors RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET,
Part Life Cycle Code Transferred
Ihs Manufacturer TEMIC SEMICONDUCTORS
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature LOW NOISE
Case Connection SOURCE
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 15 V
Drain Current-Max (ID) 0.03 A
FET Technology METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G4
Number of Elements 1
Number of Terminals 4
Operating Mode DUAL GATE, DEPLETION MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Power Gain-Min (Gp) 16.5 dB
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

S952T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S952T by Temic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S952T by Temic Semiconductors

Select Manufacturer
Which Manufacturer of S952T would you like to use for your alert(s)?
  • Please alert me when S952T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S952T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S952T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S952T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S952T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S952T by Temic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: