Part Details for S940700075 by IDEC Corporation
Overview of S940700075 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S940700075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M9160
|
Newark | Reflector, Accessory Type:Reflector, Reflector Type:Prismatic, Product Range:S51 Series, For Use With:Idec S51, S60, S62 Series Sensors Rohs Compliant: Yes |Idec S940700075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6900 / $18.7700 | Buy Now |
DISTI #
1885-S940700075-ND
|
DigiKey | R5 75MM REFLECTOR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.3600 | Buy Now |
DISTI #
199-S940700075
|
Mouser Electronics | Sensor Hardware & Accessories R5 75mm reflector | 0 |
|
$11.5200 / $19.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5700 / $13.9900 | Buy Now |
DISTI #
000000000003416450
|
Sager | Sensor Hardware & Accessories R5 75mm reflector Min Qty: 1 | 0 |
|
$18.0600 / $21.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.5700 / $13.9900 | Buy Now |