Part Details for S912ZVML64F3MKHR by NXP Semiconductors
Overview of S912ZVML64F3MKHR by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S912ZVML64F3MKHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC4261
|
Newark | Magniv 16-Bit Mcu, S12Z Core, 64Kb Flash, 50Mhz, -40/+125Degc, Automotive Qualified, Qfp 64/Reel Rohs Compliant: Yes |Nxp S912ZVML64F3MKHR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5600 | Buy Now |
DISTI #
S912ZVML64F3MKHR-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 64LQFP Min Qty: 1500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4015 | Buy Now |
DISTI #
S912ZVML64F3MKHR
|
Avnet Americas | S912ZVML64F3MKH/HLQFP64/REEL 1 - Tape and Reel (Alt: S912ZVML64F3MKHR) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.9806 / $5.7155 | Buy Now |
DISTI #
771-S912ZVML64F3MKHR
|
Mouser Electronics | 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 64 | 0 |
|
$6.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$6.2900 | Buy Now |
DISTI #
S912ZVML64F3MKHR
|
Avnet Americas | S912ZVML64F3MKH/HLQFP64/REEL 1 - Tape and Reel (Alt: S912ZVML64F3MKHR) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.9806 / $5.7155 | Buy Now |
|
Ameya Holding Limited | IC MCU 16BIT 64KB FLASH 64LQFP | 8000 |
|
RFQ | |
|
Chip1Cloud | IC MCU 16BIT 64KB FLASH 64LQFP / S12Z series Microcontroller IC 16-Bit 50MHz 64KB (64K x 8) FLASH 64-HLQFP (10x10) | 7010 |
|
RFQ |