Part Details for S912ZVLA12F0MLF by NXP Semiconductors
Overview of S912ZVLA12F0MLF by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S912ZVLA12F0MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC2221
|
Newark | Mcu, 16Bit, S12Z, 32Mhz, Lqfp-48, Product Range:S12 Family S12Zvl Series Microcontrollers, Architecture:S12Z, No. Of Bits:16Bit, Cpu Speed:32Mhz, Program Memory Size:128Kb, Ram Memory Size:8Kb, No. Of Pins:48Pins, Mcu Case Rohs Compliant: Yes |Nxp S912ZVLA12F0MLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1235 |
|
$4.3100 / $6.6500 | Buy Now |
DISTI #
S912ZVLA12F0MLF-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 48LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1097 In Stock |
|
$4.3700 / $5.6700 | Buy Now |
DISTI #
S912ZVLA12F0MLF
|
Avnet Americas | MCU 16-Bit S912x S12Z CISC 128KB Flash 48-Pin LQFP Brick - Trays (Alt: S912ZVLA12F0MLF) Min Qty: 1250 Package Multiple: 1250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.2302 / $4.6497 | Buy Now |
DISTI #
841-S912ZVLA12F0MLF
|
Mouser Electronics | 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 RoHS: Compliant | 1208 |
|
$4.3600 / $6.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$5.3800 | Buy Now |
|
Rochester Electronics | MC9S12ZVL - KNOX128-MagniV 16-bit MCU, 128KB Flash RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$4.1300 / $4.8600 | Buy Now |
DISTI #
S912ZVLA12F0MLF
|
Avnet Silica | MCU 16-Bit S912x S12Z CISC 128KB Flash 48-Pin LQFP Brick (Alt: S912ZVLA12F0MLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S912ZVLA12F0MLF
|
EBV Elektronik | MCU 16-Bit S912x S12Z CISC 128KB Flash 48-Pin LQFP Brick (Alt: S912ZVLA12F0MLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | EBV - 750 |
|
Buy Now | |
|
LCSC | 128KB 5.5V18V Other Series 32MHz 34 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS | 10 |
|
$6.7740 / $7.2139 | Buy Now |
|
Win Source Electronics | IC MCU 16BIT 128KB FLASH 48LQFP / S12Z series Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) | 2000 |
|
$4.5281 / $6.7921 | Buy Now |
Part Details for S912ZVLA12F0MLF
S912ZVLA12F0MLF CAD Models
S912ZVLA12F0MLF Part Data Attributes
|
S912ZVLA12F0MLF
NXP Semiconductors
Buy Now
|
Compare Parts:
S912ZVLA12F0MLF
NXP Semiconductors
|
Samacsys Manufacturer | NXP |