There are no models available for this part yet.
Overview of S912ZVHL64F1VLL by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S912ZVHL64F1VLL by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51Y5647
|
Newark | Magniv 16-Bit Mcu, S12Z Core, 64Kb Flash, 32Mhz, -40/+105Degc, Automotive Qualified, Qfp 100 /Tray Rohs Compliant: Yes |Nxp S912ZVHL64F1VLL Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8100 / $8.0400 | Buy Now | |
DISTI #
S912ZVHL64F1VLL-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 100LQFP Min Qty: 450 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.3918 | Buy Now | |
DISTI #
S912ZVHL64F1VLL
|
Avnet Americas | MCU 16-Bit S12 S12Z CISC 64KB Flash 12V 100-Pin LQFP Brick - Trays (Alt: S912ZVHL64F1VLL) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$7.1176 / $8.2082 | Buy Now | |
DISTI #
841-S912ZVHL64F1VLL
|
Mouser Electronics | 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 100 RoHS: Compliant | 450 |
|
$8.3700 / $13.9900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$8.8400 | Buy Now | ||
DISTI #
S912ZVHL64F1VLL
|
Avnet Silica | MCU 16-Bit S12 S12Z CISC 64KB Flash 12V 100-Pin LQFP Brick (Alt: S912ZVHL64F1VLL) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
S912ZVHL64F1VLL
|
EBV Elektronik | MCU 16-Bit S12 S12Z CISC 64KB Flash 12V 100-Pin LQFP Brick (Alt: S912ZVHL64F1VLL) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for S912ZVHL64F1VLL by NXP Semiconductors
Part Data Attributes for S912ZVHL64F1VLL by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Address Bus Width
|
32
|
Bit Size
|
16
|
CPU Family
|
CPU12
|
Clock Frequency-Max
|
20 MHz
|
DMA Channels
|
YES
|
External Data Bus Width
|
32
|
JESD-30 Code
|
S-PQFP-G100
|
JESD-609 Code
|
e3
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
73
|
Number of Terminals
|
100
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP100,.63SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
4096
|
ROM (words)
|
65536
|
ROM Programmability
|
FLASH
|
Screening Level
|
AEC-Q100
|
Speed
|
64 MHz
|
Supply Voltage-Max
|
18 V
|
Supply Voltage-Min
|
5.5 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Related Parts for S912ZVHL64F1VLL
-
S912ZVHL64F1CLLMicrocontrollers
-
L6599ADTRSwitching Regulator or Controllers
-
TPS22965TDSGRQ1Peripheral Drivers
-
ADUM5404ARWZOther Analog ICs
-
BSC320N20NS3GPower Field-Effect Transistors
-
LTC2248IUHAnalog to Digital Converters
-
BD48K31G-TLPower Management Circuits
-
SN65HVD234DRNetwork Interfaces
-
MPC8347ECZQAGDBMicroprocessors