Part Details for S912ZVH128F2VLQ by NXP Semiconductors
Overview of S912ZVH128F2VLQ by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S912ZVH128F2VLQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X7033
|
Newark | Product Range:S12 Magni V Family S12Zvh Series Microcontrollers, Device Core:-, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:128Kb, No. Of Pins:144Pins, Ic Case/Package:Lqfp, No. Of I/O S:- Rohs Compliant: Yes |Nxp S912ZVH128F2VLQ Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0100 | Buy Now |
DISTI #
568-13759-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 144LQFP Min Qty: 300 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.5326 | Buy Now |
DISTI #
S912ZVH128F2VLQ
|
Avnet Americas | MCU 16-Bit S12 S12Z CISC 128KB Flash 12V 144-Pin LQFP Brick - Trays (Alt: S912ZVH128F2VLQ) Min Qty: 600 Package Multiple: 300 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-S912ZVH128F2VLQ
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit MCU S12Z core 128KB Flash 32MHz RoHS: Compliant | 0 |
|
$13.1700 / $13.5300 | Order Now |
|
Future Electronics | S12MagniV Series 128 KB Flash 8 KB RAM 32 MHz 16-Bit Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 60 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$13.2700 / $13.5000 | Buy Now |
|
Rochester Electronics | MC9S12ZVH - MagniV 16-bit MCU, 128KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 144 RoHS: Compliant Status: Active Min Qty: 1 | 636 |
|
$11.2100 / $13.1900 | Buy Now |