Part Details for S912ZVCA19F0MLFR by NXP Semiconductors
Overview of S912ZVCA19F0MLFR by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for S912ZVCA19F0MLFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y8984
|
Newark | Magniv 16-Bit Mcu, S12Z Core, 192Kb Flash, 32Mhz, -40/+125Degc, Automotive Qualified, Qfp 48/Reel Rohs Compliant: Yes |Nxp S912ZVCA19F0MLFR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2700 | Buy Now |
DISTI #
S912ZVCA19F0MLFR-ND
|
DigiKey | IC MCU 16BIT 192KB FLASH 48LQFP Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8518 | Buy Now |
DISTI #
S912ZVCA19F0MLFR
|
Avnet Americas | MCU 16-Bit S12 S12Z CISC 192KB Flash 12V 48-Pin LQFP T/R - Tape and Reel (Alt: S912ZVCA19F0MLFR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.7281 / $5.4257 | Buy Now |
DISTI #
841-S912ZVCA19F0MLFR
|
Mouser Electronics | 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 192KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 RoHS: Compliant | 0 |
|
$5.8500 / $10.7000 | Order Now |
DISTI #
S912ZVCA19F0MLFR
|
Avnet Americas | MCU 16-Bit S12 S12Z CISC 192KB Flash 12V 48-Pin LQFP T/R - Tape and Reel (Alt: S912ZVCA19F0MLFR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.7281 / $5.4257 | Buy Now |
DISTI #
S912ZVCA19F0MLFR
|
Avnet Silica | MCU 16-Bit S12 S12Z CISC 192KB Flash 12V 48-Pin LQFP T/R (Alt: S912ZVCA19F0MLFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 16BIT 192KB FLASH 48LQFP / S12Z series Microcontroller IC 16-Bit 32MHz 192KB (192K x 8) FLASH 48-LQFP (7x7) | 940 |
|
RFQ | |
DISTI #
S912ZVCA19F0MLFR
|
EBV Elektronik | MCU 16-Bit S12 S12Z CISC 192KB Flash 12V 48-Pin LQFP T/R (Alt: S912ZVCA19F0MLFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 4 Days | EBV - 14000 |
|
Buy Now | |
|
Win Source Electronics | IC MCU 16BIT 192KB FLASH 48LQFP / S12Z series Microcontroller IC 16-Bit 32MHz 192KB (192K x 8) FLASH 48-LQFP (7x7) | 14510 |
|
$6.5950 / $9.8920 | Buy Now |
Part Details for S912ZVCA19F0MLFR
S912ZVCA19F0MLFR CAD Models
S912ZVCA19F0MLFR Part Data Attributes:
|
S912ZVCA19F0MLFR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S912ZVCA19F0MLFR
NXP Semiconductors
Microcontroller, 16-Bit, FLASH, S12Z CPU, 32MHz, CMOS, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | S12Z | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 30 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 12288 | |
ROM (words) | 196608 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |