Part Details for S912ZVC19F0MLFR by NXP Semiconductors
Overview of S912ZVC19F0MLFR by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for S912ZVC19F0MLFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S912ZVC19F0MLFR-ND
|
DigiKey | IC MCU 16BIT 192KB FLASH 48LQFP Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5914 | Buy Now |
DISTI #
S912ZVC19F0MLFR
|
Avnet Americas | MCU 16-Bit S12 S12Z CISC 192KB Flash 12V 48-Pin LQFP T/R - Tape and Reel (Alt: S912ZVC19F0MLFR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.5177 / $5.1842 | Buy Now |
DISTI #
841-S912ZVC19F0MLFR
|
Mouser Electronics | 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 192KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 RoHS: Compliant | 0 |
|
$5.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$5.7000 | Buy Now |
DISTI #
S912ZVC19F0MLFR
|
Avnet Americas | MCU 16-Bit S12 S12Z CISC 192KB Flash 12V 48-Pin LQFP T/R - Tape and Reel (Alt: S912ZVC19F0MLFR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.5177 / $5.1842 | Buy Now |
DISTI #
S912ZVC19F0MLFR
|
Avnet Silica | MCU 16-Bit S12 S12Z CISC 192KB Flash 12V 48-Pin LQFP T/R (Alt: S912ZVC19F0MLFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S912ZVC19F0MLFR
|
EBV Elektronik | MCU 16-Bit S12 S12Z CISC 192KB Flash 12V 48-Pin LQFP T/R (Alt: S912ZVC19F0MLFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
|
GlobX GmbH | 16-Bit Mikrocontroller - MCU MagniV 16-bit MCU, S12Z core, 192KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 Date Code: 22+ | 12000 |
|
RFQ |
Part Details for S912ZVC19F0MLFR
S912ZVC19F0MLFR CAD Models
S912ZVC19F0MLFR Part Data Attributes:
|
S912ZVC19F0MLFR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S912ZVC19F0MLFR
NXP Semiconductors
Microcontroller, 16-Bit, FLASH, CMOS, PBFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2020-07-08 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | S12Z | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 30 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 12288 | |
ROM (words) | 196608 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |