-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller, 16-Bit, FLASH, S12Z CPU, 32MHz, CMOS, PQFP48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC2220
|
Newark | Mcu, 16Bit, S12Z, 32Mhz, Lqfp-48, Product Range:S12 Family S12Zvc Series Microcontrollers, Architecture:S12Z, No. Of Bits:16Bit, Cpu Speed:32Mhz, Program Memory Size:192Kb, Ram Memory Size:12Kb, No. Of Pins:48Pins, Mcu Case Rohs Compliant: Yes |Nxp S912ZVC19F0MLF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1240 |
|
$6.8700 / $10.6500 | Buy Now |
DISTI #
44Y6308
|
Newark | Magniv 16-Bit Mcu, S12Z Core, 192Kb Flash, 32Mhz, -40/+125Degc, Automotive Qualified, Qfp 48 Rohs Compliant: Yes |Nxp S912ZVC19F0MLF Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9300 | Buy Now |
DISTI #
568-14102-ND
|
DigiKey | IC MCU 16BIT 192KB FLASH 48LQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2500 In Stock |
|
$5.8064 / $10.2400 | Buy Now |
DISTI #
S912ZVC19F0MLF
|
Avnet Americas | MCU 16-bit S12 S12Z CISC 192KB Flash 48-Pin LQFP Box - Trays (Alt: S912ZVC19F0MLF) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.5177 / $5.1842 | Buy Now |
DISTI #
841-S912ZVC19F0MLF
|
Mouser Electronics | 16-bit Microcontrollers - MCU 32MHz -40/+125degC AutoQual QFP 48 RoHS: Compliant | 9977 |
|
$5.8000 / $10.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Tray | 0Tray |
|
$5.7000 | Buy Now |
DISTI #
S912ZVC19F0MLF
|
Avnet Americas | MCU 16-bit S12 S12Z CISC 192KB Flash 48-Pin LQFP Box - Trays (Alt: S912ZVC19F0MLF) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.5177 / $5.1842 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 306 |
|
RFQ | |
|
Chip1Cloud | IC MCU 16BIT 192KB FLASH 48LQFP | 1230 |
|
RFQ | |
DISTI #
S912ZVC19F0MLF
|
EBV Elektronik | MCU 16-bit S12 S12Z CISC 192KB Flash 48-Pin LQFP Box (Alt: S912ZVC19F0MLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S912ZVC19F0MLF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S912ZVC19F0MLF
NXP Semiconductors
Microcontroller, 16-Bit, FLASH, S12Z CPU, 32MHz, CMOS, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | S12Z | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 30 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 12288 | |
ROM (words) | 196608 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |