Part Details for S912ZVC12F0MLF by NXP Semiconductors
Overview of S912ZVC12F0MLF by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for S912ZVC12F0MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9985
|
Newark | Magniv 16-Bit Mcu, S12Z Core, 128Kb Flash, 32Mhz, -40/+125Degc, Automotive Qualified, Qfp 48/ Tray Rohs Compliant: Yes |Nxp S912ZVC12F0MLF Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6800 | Buy Now |
DISTI #
S912ZVC12F0MLF-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 48LQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1250 In Stock |
|
$5.3917 / $9.5100 | Buy Now |
DISTI #
S912ZVC12F0MLF
|
Avnet Americas | S912ZVC12F0MLF/LQFP48/STANDARD - Trays (Alt: S912ZVC12F0MLF) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.1950 / $4.8139 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Tray | 0Tray |
|
$5.2900 | Buy Now |
DISTI #
S912ZVC12F0MLF
|
Avnet Americas | S912ZVC12F0MLF/LQFP48/STANDARD - Trays (Alt: S912ZVC12F0MLF) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.1950 / $4.8139 | Buy Now |
|
Chip1Cloud | IC MCU 16BIT 128KB FLASH 48LQFP | 42 |
|
RFQ | |
DISTI #
S912ZVC12F0MLF
|
EBV Elektronik | S912ZVC12F0MLF/LQFP48/STANDARD (Alt: S912ZVC12F0MLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC MCU 16BIT 128KB FLASH 48LQFP | 22000 |
|
$11.8700 / $17.8050 | Buy Now |
Part Details for S912ZVC12F0MLF
S912ZVC12F0MLF CAD Models
S912ZVC12F0MLF Part Data Attributes:
|
S912ZVC12F0MLF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S912ZVC12F0MLF
NXP Semiconductors
Microcontroller, 16-Bit, FLASH, S12Z CPU, 32MHz, CMOS, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | S12Z | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 30 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |