Part Details for S912ZVC12AVLF by NXP Semiconductors
Overview of S912ZVC12AVLF by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S912ZVC12AVLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK9163
|
Newark | S12Z, 48Lqfp, 128K Flash/ Tray Rohs Compliant: Yes |Nxp S912ZVC12AVLF RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 | Buy Now |
DISTI #
568-S912ZVC12AVLF-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 48LQFP Min Qty: 1250 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.8586 | Buy Now |
DISTI #
S912ZVC12AVLF
|
Avnet Americas | - Trays (Alt: S912ZVC12AVLF) Min Qty: 1250 Package Multiple: 1250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.9664 | Buy Now |
DISTI #
771-S912ZVC12AVLF
|
Mouser Electronics | 16-bit Microcontrollers - MCU S12Z, 48LQFP, 128K FLASH | 0 |
|
$5.1200 | Order Now |
|
Future Electronics | MagniV 16-bit MCU, S12Z core, 128KB Flash, 32MHz, -40/+105degC, Automotive RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$5.0300 | Buy Now |
DISTI #
79014409
|
Verical | S912ZVC12AVLF Min Qty: 4 Package Multiple: 1 | Americas - 1250 |
|
$5.5500 / $10.3500 | Buy Now |
DISTI #
C1S537102262859
|
Chip1Stop | S12Z, 48LQFP, 128K FLASH RoHS: Compliant Container: Tray | 1250 |
|
$4.4400 / $8.2800 | Buy Now |