There are no models available for this part yet.
Overview of S912XHZ256F1MAG by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S912XHZ256F1MAG by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK9783
|
Newark | 16-Bit Mcu, S12X Core, 256Kb Flash, 80Mhz, -40/+125Degc, Automotive Qualified, Qfp 144/ Tray Rohs Compliant: Yes |Nxp S912XHZ256F1MAG RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2900 | Buy Now | |
DISTI #
S912XHZ256F1MAG-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 144LQFP Min Qty: 300 Lead time: 45 Weeks Container: Tray | Limited Supply - Call |
|
$20.4875 | Buy Now | |
DISTI #
S912XHZ256F1MAG
|
Avnet Americas | MCU 16-bit HCS12 CISC 256KB Flash 2.5V/5V 144-Pin LQFP Tray - Trays (Alt: S912XHZ256F1MAG) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 45 Weeks, 0 Days Container: Tray | 0 |
|
$20.3236 / $23.4377 | Buy Now | |
DISTI #
841-S912XHZ256F1MAG
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 80MHz, -40/+125degC, Automotive Qualified, QFP 144 RoHS: Compliant | 0 |
|
$24.4200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 45 Weeks Container: Tray | 0Tray |
|
$25.2200 | Buy Now |
CAD Models for S912XHZ256F1MAG by NXP Semiconductors
Part Data Attributes for S912XHZ256F1MAG by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
45 Weeks
|
Has ADC
|
YES
|
Address Bus Width
|
23
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
CPU Family
|
CPU12
|
Clock Frequency-Max
|
40 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-PQFP-G144
|
JESD-609 Code
|
e3
|
Length
|
20 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
153
|
Number of Terminals
|
144
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP144,.87SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
16384
|
ROM (words)
|
262144
|
ROM Programmability
|
FLASH
|
Screening Level
|
AEC-Q100
|
Speed
|
80 MHz
|
Supply Current-Max
|
110 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
20 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Related Parts for S912XHZ256F1MAG
-
MPC5554MZP132Microcontrollers
-
NCP1207BDR2GSwitching Regulator or Controllers
-
L99MD01XPTRPeripheral Drivers
-
ATM90E32AS-AU-YOther Analog ICs
-
STP55NF06Power Field-Effect Transistors
-
AD9680BCPZ-500Analog to Digital Converters
-
S-19100C26A-M5T2UPower Management Circuits
-
SN65HVD102RGBTNetwork Interfaces
-
MCF54452CVR200Microprocessors