Part Details for S912XET256BCAA by NXP Semiconductors
Overview of S912XET256BCAA by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S912XET256BCAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y8956
|
Newark | 16-Bit Mcu, S12X Core, 256Kb Flash, 50Mhz, -40/+85Degc, Automotive Qualified, Qfp 80/ Tray Rohs Compliant: Yes |Nxp S912XET256BCAA RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9900 / $13.7400 | Buy Now |
DISTI #
S912XET256BCAA-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 80QFP Min Qty: 84 Lead time: 45 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.0162 | Buy Now |
DISTI #
S912XET256BCAA
|
Avnet Americas | MCU 16-Bit S12X CISC 256KB Flash 3.3V/5V 80-Pin QFP Tray - Trays (Alt: S912XET256BCAA) Min Qty: 336 Package Multiple: 84 Lead time: 45 Weeks, 0 Days Container: Tray | 0 |
|
$9.7768 / $10.7464 | Buy Now |
DISTI #
841-S912XET256BCAA
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 50MHz, -40/+85degC, Automotive Qualified, QFP 80 RoHS: Compliant | 0 |
|
$11.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 84 Lead time: 45 Weeks Container: Tray | 0Tray |
|
$12.4400 | Buy Now |
|
Flip Electronics | Stock | 883 |
|
RFQ |