Part Details for S912XEQ512F1CAG by NXP Semiconductors
Overview of S912XEQ512F1CAG by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S912XEQ512F1CAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y8951
|
Newark | 16-Bit Mcu, S12X Core, 512Kb Flash, 50Mhz, -40/+85Degc, Automotive Qualified, Qfp 144/ Tray Rohs Compliant: Yes |Nxp S912XEQ512F1CAG RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1400 / $15.5900 | Buy Now |
DISTI #
S912XEQ512F1CAG-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 144LQFP Min Qty: 300 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.5272 | Buy Now |
DISTI #
S912XEQ512F1CAG
|
Avnet Americas | MCU 16-Bit S12X CISC 512KB Flash 3.3V/5V 144-Pin LQFP Tray - Trays (Alt: S912XEQ512F1CAG) Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$13.4673 / $14.8029 | Buy Now |
DISTI #
841-S912XEQ512F1CAG
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+85degC, Automotive Qualified, QFP 144 RoHS: Compliant | 0 |
|
$13.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$17.1300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7 |
|
RFQ | |
DISTI #
S912XEQ512F1CAG
|
EBV Elektronik | MCU 16-Bit S12X CISC 512KB Flash 3.3V/5V 144-Pin LQFP Tray (Alt: S912XEQ512F1CAG) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 4200 |
|
RFQ |