Part Details for S912XEP100J5CVL by NXP Semiconductors
Overview of S912XEP100J5CVL by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for S912XEP100J5CVL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W7854
|
Newark | 16-Bit Mcu, S12X Core, 1Mb Flash, 50Mhz, -40/+85Degc, Automotive Qualified, Mapbga 208/ Tray Rohs Compliant: Yes |Nxp S912XEP100J5CVL RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0800 | Buy Now |
DISTI #
S912XEP100J5CVL-ND
|
DigiKey | IC MCU 16BIT 1MB FLASH 208MAPBGA Min Qty: 450 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.1747 | Buy Now |
DISTI #
S912XEP100J5CVL
|
Avnet Americas | MCU 16-bit HCS12X CISC 1024KB Flash 1.8V/2.8V/5V 208-Pin MAPBGA Tray - Trays (Alt: S912XEP100J5CVL) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$18.7550 / $20.6150 | Buy Now |
DISTI #
841-S912XEP100J5CVL
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT-1MFLASH-64KRAM RoHS: Compliant | 0 |
|
$19.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$23.8500 | Buy Now |
|
NXP Semiconductors | 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+85degC, Automotive Qualified, MAPBGA 208, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 45 Weeks, 0 Days Container: Tray | Pending Stock |
|
$15.8100 / $16.2800 | Buy Now |
Part Details for S912XEP100J5CVL
S912XEP100J5CVL CAD Models
S912XEP100J5CVL Part Data Attributes
|
S912XEP100J5CVL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S912XEP100J5CVL
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA, BGA208,16X16,40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 23 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e2 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 152 | |
Number of Terminals | 208 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA208,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.72 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |