Part Details for S912XEP100BCAGR by NXP Semiconductors
Results Overview of S912XEP100BCAGR by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S912XEP100BCAGR Information
S912XEP100BCAGR by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S912XEP100BCAGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5292
|
Newark | 16-Bit Mcu, S12X Core, 1Mb Flash, 50Mhz, -40/+85Degc, Automotive Qualified, Qfp 144/ Reel Rohs Compl... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2100 | Buy Now |
DISTI #
S912XEP100BCAGR-ND
|
DigiKey | IC MCU 16BIT 1MB FLASH 144LQFP Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.2673 | Buy Now |
DISTI #
S912XEP100BCAGR
|
Avnet Americas | MCU 16-Bit S12X CISC 1MB Flash 1.8V/2.8V/5V 144-Pin LQFP T/R - Tape and Reel (Alt: S912XEP100BCAGR) Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$16.6608 / $17.2258 | Buy Now |
DISTI #
841-S912XEP100BCAGR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit MCU S12X core 1MB Flash 50MHz RoHS: Compliant | 0 |
|
$19.2600 | Order Now |
|
Future Electronics | 16-bit Microcontrollers - MCU 16-bit MCU S12X core 1MB Flash 50MHz RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$16.8900 | Buy Now |
|
Rochester Electronics | MC9S12XE - SAILFISH-16-bit MCU, 1MB Flash, 50MHz RoHS: Compliant Status: Active Min Qty: 1 | 1940 |
|
$16.6700 / $19.6100 | Buy Now |
DISTI #
S912XEP100BCAGR
|
Avnet Silica | MCU 16Bit S12X CISC 1MB Flash 18V28V5V 144Pin LQFP TR (Alt: S912XEP100BCAGR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S912XEP100BCAGR
|
EBV Elektronik | MCU 16Bit S12X CISC 1MB Flash 18V28V5V 144Pin LQFP TR (Alt: S912XEP100BCAGR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |