Part Details for S912XEG128J2CAA by NXP Semiconductors
Results Overview of S912XEG128J2CAA by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S912XEG128J2CAA Information
S912XEG128J2CAA by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S912XEG128J2CAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5290
|
Newark | 16-Bit Mcu, S12X Core, 128Kb Flash, 50Mhz, -40/+85Degc, Automotive Qualified, Qfp 80/ Tray Rohs Comp... more RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9600 / $10.2500 | Buy Now |
DISTI #
S912XEG128J2CAA-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 80QFP Min Qty: 420 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.1992 | Buy Now |
DISTI #
S912XEG128J2CAA
|
Avnet Americas | MCU 16-bit HCS12X CISC 128KB Flash 1.8V/2.8V/5V 80-Pin PQFP Tray - Trays (Alt: S912XEG128J2CAA) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.6372 / $8.9301 | Buy Now |
DISTI #
841-S912XEG128J2CAA
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+85degC, Automotive Qua... more RoHS: Compliant | 0 |
|
$9.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$11.2700 | Buy Now |
|
Rochester Electronics | MC9S12XE - KIPPER-16-bit MCU, 128KB Flash, 50MHz RoHS: Compliant Status: Active Min Qty: 1 | 2095 |
|
$8.6400 / $10.1700 | Buy Now |
|
NXP Semiconductors | 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+85degC, Automotive Qualified, QFP 80, Tray, Bakeable... more RoHS: Compliant pbFree: Yes Lead time: 12 Weeks, 0 Days Container: Tray | Free Sample - 355 |
|
$7.4700 / $7.6900 | Buy Now |
DISTI #
S912XEG128J2CAA
|
Avnet Silica | MCU 16bit HCS12X CISC 128KB Flash 18V28V5V 80Pin PQFP Tray (Alt: S912XEG128J2CAA) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S912XEG128J2CAA
|
EBV Elektronik | MCU 16bit HCS12X CISC 128KB Flash 18V28V5V 80Pin PQFP Tray (Alt: S912XEG128J2CAA) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S912XEG128J2CAA
S912XEG128J2CAA CAD Models
S912XEG128J2CAA Part Data Attributes
|
S912XEG128J2CAA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S912XEG128J2CAA
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.72 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |