There are no models available for this part yet.
Overview of S912XDT256F1CAG by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S912XDT256F1CAG by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AC4155
|
Newark | 16-Bit Mcu, S12X Core, 256Kb Flash, 80Mhz, -40/+85Degc, Automotive Qualified, Qfp 144 /Tray Rohs Compliant: Yes |Nxp S912XDT256F1CAG Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8000 | Buy Now | |
DISTI #
S912XDT256F1CAG-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 144LQFP Min Qty: 300 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$23.4732 | Buy Now | |
DISTI #
S912XDT256F1CAG
|
Avnet Americas | MCU 16-bit HCS12X CISC 256KB Flash 2.5V/5V 144-Pin LQFP Tray - Trays (Alt: S912XDT256F1CAG) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$18.9596 / $21.8647 | Buy Now | |
DISTI #
841-S912XDT256F1CAG
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 80MHz, -40/+85degC, Automotive Qualified, QFP 144 RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$23.5300 | Buy Now | ||
Rochester Electronics | MC9S12XD - 16-bit MCU, S12X core, 256KB Flash, 80MHz, -40/+85degC, Automotive Qualified, QFP 144 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 34700 |
|
$20.8500 / $24.5300 | Buy Now | ||
DISTI #
S912XDT256F1CAG
|
Avnet Silica | MCU 16-bit HCS12X CISC 256KB Flash 2.5V/5V 144-Pin LQFP Tray (Alt: S912XDT256F1CAG) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
S912XDT256F1CAG
|
EBV Elektronik | MCU 16-bit HCS12X CISC 256KB Flash 2.5V/5V 144-Pin LQFP Tray (Alt: S912XDT256F1CAG) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for S912XDT256F1CAG by NXP Semiconductors
Part Data Attributes for S912XDT256F1CAG by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Address Bus Width
|
23
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
CPU Family
|
CPU12
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-PQFP-G144
|
JESD-609 Code
|
e3
|
Length
|
20 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
119
|
Number of Terminals
|
144
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP144,.87SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
16384
|
ROM (words)
|
262144
|
ROM Programmability
|
FLASH
|
Speed
|
40 MHz
|
Supply Voltage-Max
|
2.75 V
|
Supply Voltage-Min
|
2.35 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
20 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Related Parts for S912XDT256F1CAG
-
MC9S12XDP512VAGMicrocontrollers
-
FAN7621BSJXSwitching Regulator or Controllers
-
VN750PTTR-EPeripheral Drivers
-
LT4294IDD#PBFOther Analog ICs
-
FQD10N20LTMPower Field-Effect Transistors
-
AD9042ASTZAnalog to Digital Converters
-
STM706PM6FPower Management Circuits
-
14230R-450Network Interfaces
-
MCF5307AI66BMicroprocessors