Part Details for S912XDP512J1CAGR by NXP Semiconductors
Overview of S912XDP512J1CAGR by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for S912XDP512J1CAGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC4147
|
Newark | 16-Bit Mcu, S12X Core, 512Kb Flash, 80Mhz, -40/+85Degc, Automotive Qualified, Qfp 144 /Reel Rohs Compliant: Yes |Nxp S912XDP512J1CAGR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4800 | Buy Now |
DISTI #
S912XDP512J1CAGR-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 144LQFP Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) |
1000 In Stock |
|
$27.2700 | Buy Now |
DISTI #
S912XDP512J1CAGR
|
Avnet Americas | 16-bit MCU, HCS12X, 80 MHz, 512 KB, 32 KB, 144 Pins, LQFP - Tape and Reel (Alt: S912XDP512J1CAGR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$22.3200 / $25.7400 | Buy Now |
DISTI #
841-S912XDP512J1CAGR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 80MHz, -40/+85degC, Automotive Qualified, QFP 144 RoHS: Compliant | 0 |
|
$24.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$27.7000 | Buy Now |
DISTI #
S912XDP512J1CAGR
|
Avnet Silica | 16-bit MCU, HCS12X, 80 MHz, 512 KB, 32 KB, 144 Pins, LQFP (Alt: S912XDP512J1CAGR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S912XDP512J1CAGR
|
EBV Elektronik | 16-bit MCU, HCS12X, 80 MHz, 512 KB, 32 KB, 144 Pins, LQFP (Alt: S912XDP512J1CAGR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S912XDP512J1CAGR
S912XDP512J1CAGR CAD Models
S912XDP512J1CAGR Part Data Attributes
|
S912XDP512J1CAGR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S912XDP512J1CAGR
NXP Semiconductors
16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 20 X 20 MM, LEAD FREE, LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 23 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 119 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |