Part Details for S912DG12AE0CPVE by NXP Semiconductors
Overview of S912DG12AE0CPVE by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S912DG12AE0CPVE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC4131
|
Newark | 128K Sgf W/ Colpitt Osc/ Tray Rohs Compliant: Yes |Nxp S912DG12AE0CPVE Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.1500 | Buy Now |
DISTI #
2832-S912DG12AE0CPVE-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 112LQFP Min Qty: 20 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
6300 In Stock |
|
$47.9900 | Buy Now |
DISTI #
S912DG12AE0CPVE-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 112LQFP Min Qty: 20 Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
$50.8870 | Buy Now |
DISTI #
S912DG12AE0CPVE
|
Avnet Americas | S912DG12AE0CPVE/LQFP112/STANDA - Trays (Alt: S912DG12AE0CPVE) Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$44.6251 / $51.4628 | Buy Now |
DISTI #
841-S912DG12AE0CPVE
|
Mouser Electronics | 16-bit Microcontrollers - MCU 128K SGF W/ COLPITT OSC | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$55.3700 | Buy Now |
|
Flip Electronics | Stock, ship today | 6300 |
|
$35.9900 | RFQ |