Part Details for S912DG128G0CPVE by Freescale Semiconductor
Overview of S912DG128G0CPVE by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S912DG128G0CPVE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | S12D - MCU HCS12 16Bit FLASH 128kB (128k x 8) 25MHz 2.35V - 5.25V RoHS: Compliant Status: Obsolete Min Qty: 1 | 600 |
|
$33.6700 / $39.6100 | Buy Now |