Part Details for S908GZ60H0CFJE by Freescale Semiconductor
Overview of S908GZ60H0CFJE by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for S908GZ60H0CFJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | S908GZ60H0C - HC908GZ60 -8-bit MCU, HC08 core, 60KB Flash, 8MHz RoHS: Compliant Status: Obsolete Min Qty: 1 | 187 |
|
$11.8100 / $13.8900 | Buy Now |
Part Details for S908GZ60H0CFJE
S908GZ60H0CFJE CAD Models
S908GZ60H0CFJE Part Data Attributes
|
S908GZ60H0CFJE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S908GZ60H0CFJE
Freescale Semiconductor
Microcontroller, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |