Part Details for S908GR48AE1CFAER by NXP Semiconductors
Overview of S908GR48AE1CFAER by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S908GR48AE1CFAER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | S908GR48AE1CFAE - AUTO 8 BIT MCU 48K FLASH RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 100 |
|
$22.3100 / $26.2500 | Buy Now |
Part Details for S908GR48AE1CFAER
S908GR48AE1CFAER CAD Models
S908GR48AE1CFAER Part Data Attributes:
|
S908GR48AE1CFAER
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S908GR48AE1CFAER
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |