Part Details for S9074 by Hamamatsu Photonics
Results Overview of S9074 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9074 Information
S9074 by Hamamatsu Photonics is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for S9074
S9074 CAD Models
S9074 Part Data Attributes
|
S9074
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S9074
Hamamatsu Photonics
Optoelectronic Device, TO-18, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | TO-18, 3 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Dark Current-Max | 5 nA | |
Infrared Range | NO | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Peak Wavelength | 620 nm | |
Shape | ROUND | |
Size | 3 mm |