Part Details for S9026XRRN by TE Connectivity
Overview of S9026XRRN by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9026XRRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9026XRRN-ND
|
DigiKey | 902-928MHZ 6DBIC RH RA N-FEMALE Min Qty: 3 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$159.2560 / $173.0900 | Buy Now |
DISTI #
814-S9026XRRN
|
Mouser Electronics | Antennas PANEL,RHCP,FIXED,NF | 6 |
|
$169.4400 / $180.9000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3 Package Multiple: 1 Lead time: 2 Weeks Container: Box | 0Box |
|
$155.3800 | Buy Now |
DISTI #
AMPS9026XRRN
|
Heilind Electronics | PANEL,RHCP,FIXED,NF 902-928MHZ | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
81020256
|
Verical | Antenna Panel 6dB Gain 928MHz Min Qty: 1 Package Multiple: 1 Date Code: 2412 | Americas - 9 |
|
$185.4970 / $236.6130 | Buy Now |
DISTI #
AMPS9026XRRN
|
Interstate Connecting Components | PANEL,RHCP,FIXED,NF 902-928MHZ | 0 |
|
Buy Now | |
DISTI #
000000000003705138
|
Sager | Antennas PANEL,RHCP,FIXED,NF Min Qty: 1 | 0 |
|
$127.4100 / $212.3400 | Buy Now |
DISTI #
S9026XRRN
|
Avnet Abacus | PANEL,RHCP,FIXED,NF 902-928MHz,6dBi,RA (Alt: S9026XRRN) Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |