Part Details for S9025PRRTN by TE Connectivity
Overview of S9025PRRTN by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for S9025PRRTN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9025PRRTN-ND
|
DigiKey | 902-928MHZ 5DBI RH FIXED RP-TNCV Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5 In Stock |
|
$89.2980 / $142.8800 | Buy Now |
DISTI #
814-S9025PRRTN
|
Mouser Electronics | Antennas Panel,RHCP,fixed,RTN M | 1 |
|
$84.0900 / $145.7400 | Buy Now |
DISTI #
74693591
|
RS | Panel Antenna, Single Band, RFID, External Mnt, Directional, Single Port | TE Connectivity S9025PRRTN RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$158.1700 / $177.7200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$87.1200 | Buy Now |
DISTI #
AMPS9025PRRTN
|
Heilind Electronics | PANEL,RHCP,FIXED,RTNM 902-928M HZ,5DBIC,F | Americas - 0 in Stock |
|
$81.0342 / $109.9046 | Buy Now |
DISTI #
79326526
|
Verical | Antenna Panel 5.5dBi Gain 928MHz Min Qty: 1 Package Multiple: 1 Date Code: 2212 | Americas - 10 |
|
$94.1070 / $149.7860 | Buy Now |
DISTI #
AMPS9025PRRTN
|
Interstate Connecting Components | PANEL,RHCP,FIXED,RTNM 902-928M HZ,5DBIC,F | 0 |
|
$81.0342 / $109.9046 | Buy Now |
DISTI #
000000000003705135
|
Sager | Antennas Panel,RHCP,fixed,RTN M Min Qty: 1 | 46 |
|
$71.4400 / $119.0600 | Buy Now |
DISTI #
S9025PRRTN
|
Avnet Abacus | Panel,RHCP,fixed,RTNM 902-928MHz,5dBiC,f (Alt: S9025PRRTN) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for S9025PRRTN
S9025PRRTN CAD Models
S9025PRRTN Part Data Attributes
|
S9025PRRTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
S9025PRRTN
TE Connectivity
Base Station/Broadcast Transmission Antenna, 5.5dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Omnidirectional | NO | |
Operating Frequency-Max | 928 MHz | |
Operating Frequency-Min | 902 MHz | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |