Part Details for S9014 by FuxinSemi
Overview of S9014 by FuxinSemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 45V 200mW 10001mA5V 100mA NPN SOT-23 Bipolar (BJT) ROHS | 10649 |
|
$0.0041 / $0.0079 | Buy Now |