Part Details for S8VS-24024A (ALTERNATE: S8VS24024A) by OMRON Industrial Automation
Overview of S8VS-24024A (ALTERNATE: S8VS24024A) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8VS-24024A (ALTERNATE: S8VS24024A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70177960
|
RS | AC-DC Power Supply, 24V, 10A, 85-264V, Enclosed, PFC, 240W, S8VS Series | Omron Automation S8VS-24024A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 12 |
|
$467.0800 | Buy Now |