There are no models available for this part yet.
Overview of S8VKG12024400 by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S8VKG12024400 by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Power Supply,Pro, Single-phase, 120 W, 24VDC, 5A RoHS: Compliant | 0 |
|
$151.4700 / $162.6900 | Buy Now | ||
Master Electronics | Power Supply,Pro, Single-phase, 120 W, 24VDC, 5A RoHS: Compliant | 0 |
|
$151.4700 / $162.6900 | Buy Now |