Part Details for S8VKG01524 by OMRON Corporation
Results Overview of S8VKG01524 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S8VKG01524 Information
S8VKG01524 by OMRON Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for S8VKG01524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S8VKG01524
|
Avnet Americas | Power Supply AC to DC Switch Mode Single Phase 24V 0.65A 15W - Trays (Alt: S8VKG01524) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$43.0416 / $46.1160 | Buy Now |
DISTI #
S8VK-G01524
|
TTI | DIN Rail Power Supplies POWER SUPPLY SWITCH MODE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$49.8600 / $63.1700 | Buy Now |