Part Details for S8VKC48024 by OMRON Corporation
Overview of S8VKC48024 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8VKC48024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S8VKC48024
|
Avnet Americas | 480W 24VDC 20A 100-240VAC - Bulk (Alt: S8VKC48024) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$238.3290 / $267.6618 | Buy Now |
DISTI #
S8VK-C48024
|
TTI | DIN Rail Power Supplies 480W 24VDC 20A 100-240VAC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$230.6300 / $242.4700 | Buy Now |