Part Details for S8VK-S12024 by OMRON Corporation
Results Overview of S8VK-S12024 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S8VK-S12024 Information
S8VK-S12024 by OMRON Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for S8VK-S12024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2821852
|
Farnell | POWER SUPPLY, AC-DC, 24V, 5A RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 24 |
|
$172.4686 | Buy Now |
DISTI #
S8VKS12024
|
Avnet Americas | 120W24VDC5A100-240VAC PUSHIN - Bulk (Alt: S8VKS12024) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
$112.1900 / $120.2040 | Buy Now |
DISTI #
653-S8VKS12024
|
Mouser Electronics | DIN Rail Power Supplies 120W24VDC5A100-240VAC PushIn RoHS: Compliant | 51 |
|
$124.2100 | Buy Now |
DISTI #
83717195
|
Verical | AC/DC Power Supply Single-OUT 24V 5A 120W 12-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 16 |
|
$168.4471 / $176.2588 | Buy Now |
DISTI #
S8VK-S12024
|
TME | Power supply: switching, for DIN rail, 120W, 24VDC, 5A, 85÷264VAC Min Qty: 1 | 0 |
|
$155.1300 / $171.6100 | RFQ |
Part Details for S8VK-S12024
S8VK-S12024 CAD Models
S8VK-S12024 Part Data Attributes
|
S8VK-S12024
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
S8VK-S12024
OMRON Corporation
AC-DC Regulated Power Supply Module
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks, 2 Days | |
Additional Feature | ALSO OPERATE WITH 90V TO 350VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN, IEC | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 90 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVERLOAD | |
Ripple Voltage (Main Out) | 0.038885 Vrms | |
Seated Height-Max | 91 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1 s | |
Width | 55 mm |