Part Details for S8V-NFS206 by OMRON Industrial Automation
Overview of S8V-NFS206 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8V-NFS206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC7907
|
Newark | Noise Filter, 1Phase, 250V, 6A, Din Rail, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:6A, No. Of Phases:Single Phase, No. Of Stages:-, Filter Input Terminals:Terminal Block, Product Range:S8V-Nf Series Rohs Compliant: Yes |Omron Industrial Automation S8V-NFS206 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.1500 / $101.7700 | Buy Now |
DISTI #
Z11561-ND
|
DigiKey | EMI FILTER 6A ACDC DIN RAIL PUSH Min Qty: 1 Lead time: 9 Weeks Container: Box |
6 In Stock |
|
$59.8500 / $82.5200 | Buy Now |
DISTI #
72067554
|
RS | NoiseFilter 1Ph 250VAC-VDC 6A, S8V 0001G , S8V-NFS206 | Omron Automation S8V-NFS206 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.9100 / $82.3900 | RFQ |
DISTI #
OMIS8V-NFS206
|
Heilind Electronics | NOISEFILTER 1PH 250VACVDC 6A S8VNFS206 | Americas - 0 in Stock |
|
Buy Now |