Part Details for S8TS06024 by OMRON Industrial Automation
Overview of S8TS06024 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8TS06024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 2.5A 60W RoHS: Compliant |
1 In Stock |
|
$554.4200 / $648.3900 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 2.5A 60W RoHS: Compliant |
1 In Stock |
|
$554.4200 / $648.3900 | Buy Now |