There are no models available for this part yet.
Overview of S8JXG10024C by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S8JXG10024C by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S8JXG10024C
|
Avnet Americas | 24V 4.5A OUT COVERED FRNT MNT - Bulk (Alt: S8JXG10024C) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
S8JX-G10024C
|
TTI | DIN Rail Power Supplies 24V 4.5A 100W Front Mount Covered Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$81.8200 | Buy Now |