There are no models available for this part yet.
Overview of S8JXG05024CD by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S8JXG05024CD by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S8JXG05024CD
|
Avnet Americas | 24V 2.1A OUT COVERED DIN MNT - Bulk (Alt: S8JXG05024CD) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
S8JX-G05024CD
|
TTI | DIN Rail Power Supplies 24VDC 2.1A OUT Covered DIN Mount Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$72.7300 | Buy Now |